SL0 Fixed Head Torque Wrench 3/8in Drive 4-20Nm

Norbar Brand: Norbar

The Norbar SL0 Fixed Head Torque Wrench is accurate to ±3% and features a high-quality 72 tooth ratchet, for use in confined spaces. Fitted with a push through square for left and right-handed torque tightening. It's easy to set the torque, an unmistakable signal is given off when the set torque is reached. The moulded grip aids correct hand location and operator comfort.

Accuracy meets all international standards. A traceable calibration certificate is supplied to satisfy ISO 9000:2000 quality systems.

This Norbar SL0 Fixed Head Torque Wrench has the following specification:

Drive: 3/8in Square
Range: 4-20Nm (40-180 lbf.in)
Torque Radius: 144mm
Ratchet Teeth: 72
Ratchet Type: Reversible
Length: 220mm
Weight: 0.4kg

Description Image Product Buy Pricing (Ex VAT) Type
Norbar 11087 SL0 Fixed Head Torque Wrench 3/8in Drive 4-20Nm
Norbar 11087 SL0 Fixed Head Torque Wrench 3/8in Drive 4-20Nm
Standard range
Order code: 96-7682
MPN: 11087

Despatched within 4 working days - 20 in stock
1+ £164.00
Price per unit Ex VAT
Wrench
Norbar 11123 SL0 Fixed Head Torque Wrench 1/4in Drive 4-20Nm
Norbar 11123 SL0 Fixed Head Torque Wrench 1/4in Drive 4-20Nm
Standard range
Order code: 96-7683
MPN: 11123

Despatched within 4 working days - 5 in stock
1+ £164.00
Price per unit Ex VAT
Wrench

Trustpilot