SKS Hirschmann Laboratory Plugs with Forked Terminal KB 2 30A

These KB 2 laboratory plugs from SKS Hirschmann have a shatterproof, flexible insulated sleeve with 4mm diameter transverse hole. They are available in either black or red.

  • Screw connection up to a maximum of 2.5mm²
  • Suitable for connection to bolts from 4mm to 7mm diameter
  • Nickel-plated brass contact material
  • Rated current 30A
  • Rated voltage 30V AC/60V DC
  • Contact resistance 10mΩ
Description Image Product Buy Pricing (Ex VAT) Colour Connector Type Plug / Socket Mounting Direction Insulated Mounting Type Termination Type
SKS Hirschmann 930 584-100 Laboratory Plug with Fork Terminal KB 2 DC 30A Black
SKS Hirschmann 930 584-100 Laboratory Plug with Fork Terminal KB 2 DC 30A Black
Standard range
Order code: 50-9811
MPN: 930 584-100

Despatched same day - 2 in stockFurther 23 despatched in 4 working days
1+ £4.01
10+ £3.51
50+ £2.96
Price per unit Ex VAT
Black 4mm Plug with Fork Terminal Plug Straight Yes Cable Screw Jack plug
SKS Hirschmann 930 584-101 Laboratory Plug with Fork Terminal KB 2 DC 30A Red
SKS Hirschmann 930 584-101 Laboratory Plug with Fork Terminal KB 2 DC 30A Red
Standard range
Order code: 50-9812
MPN: 930 584-101

Despatched within 4 working days - 39 in stock
3+ £1.83
10+ £1.68
50+ £1.41
Price per unit Ex VAT
Red 4mm Plug with Fork Terminal Plug Straight Yes Cable Screw Jack plug

Trustpilot