SKS Hirschmann Bunch Plugs BUELA 20K 4mm 60Vdc 16A

These BUELA 20K 4mm bunch plugs from SKS Hirschmann are available in a choice of colours.

  • With flexible and crush sleeve (soft PVC) and cross hole, with screw connection, safe to touch
  • 4mm sockets
  • Screw terminal connection
  • Accidental contact protection
  • Nominal current 16A
  • Nominal voltage 60Vdc
Description Image Product Buy Pricing (Ex VAT) Colour Connector Type Plug / Socket Mounting Direction Insulated Mounting Type Termination Type
SKS Hirschmann 930 726-101 4mm BUELA 20 K Bunch Plug 16A Red
SKS Hirschmann 930 726-101 4mm BUELA 20 K Bunch Plug 16A Red
Standard range
Order code: 50-1277
MPN: 930 726-101

Despatched same day - 28 in stockFurther 3,021 despatched in 4 working days
1+ £1.34
10+ £1.24
50+ £1.13
Price per unit Ex VAT
Red 4mm Plug Plug Straight Yes Cable Screw Banana plug
SKS Hirschmann 930 726-100 4mm BUELA 20 K Bunch Plug 16A Black
SKS Hirschmann 930 726-100 4mm BUELA 20 K Bunch Plug 16A Black
Standard range
Order code: 50-1278
MPN: 930 726-100

Despatched same day - 35 in stockFurther 3,267 despatched in 4 working days
1+ £1.42
10+ £1.30
50+ £1.24
Price per unit Ex VAT
Black 4mm Plug Plug Straight Yes Cable Screw Banana plug

Trustpilot