SKS Hirschmann 975106100 KLEPS 1600 Safety Terminal 2mm Connector Black

MPN
975106100
EAN-13
4250260225996
Order Code
07-1266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.14
5+ £10.32
10+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The SKS Hirschmann KLEPS 1600 sw is a black safety terminal with a 2 mm jack connector, rated for CAT II applications. It features a crocodile clip design, ensuring secure and reliable connections during electrical testing and measurement tasks. Typical applications include laboratory testing and cable harness assemblies, where safety and robustness are required.
Insulated Yes
Colour Black
Connection 2 mm jack connector
Height 11mm
Length 100mm
Max. clamping range 3mm
Misc Attribute KLEPS 1600 sw
Nominal Current 3A
Reading Category CAT II
Type Safety terminal
Voltage Rating 1000V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot