SKS Hirschmann 975017701 PRUEF 1600 Safety Test Probe 2mm CAT III 1000V Red

Image Representative of Range

SKS Hirschmann 975017701 PRUEF 1600 Safety Test Probe 2mm CAT III 1000V Red

MPN
975017701
EAN-13
2050001685155
Order Code
12-9793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The SKS Hirschmann PRUEF 1600 Au rt is a safety test probe featuring a 2 mm jack connector, rated at CAT III 1000 V. It is designed for secure and accurate electrical testing, with a spring-loaded tip to ensure reliable contact. This red test probe is typically used in electrical inspection and troubleshooting applications.
Type Safety test probe
Colour Red
Connection 2 mm jack connector
Jack Diameter 2mm
Max. resistance 20mΩ
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -25 to +70°C
Tip diameter 1.4mm
Tip material Stainless steel

Reviews

Be the first to submit a review

Trustpilot