SKS Hirschmann 973659101 PRUEF 2 S Red test probe 4mm socket 1pc

MPN
973659101
EAN-13
4250260204441
Order Code
07-1262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.02
5+ £3.59
10+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The SKS Hirschmann PRUEF 2 S rt is a red test probe featuring a 4 mm socket, designed for precise electrical testing applications. This spring-loaded probe contact ensures reliable and secure connections during various diagnostics. Ideal for use in laboratories and technical service operations, it is a trusted tool for professionals requiring accurate measurement capabilities.
Type Test probe
Colour Red
Voltage Rating 30VAC / 60VDC
Connection 4 mm socket
Temperature Range -25 to +80°C
Tip material Brass

Reviews

Be the first to submit a review

Trustpilot