SKS Hirschmann 973647101 MLB 200/1 V Test Lead 2m Red 4mm Banana

Image Representative of Range

SKS Hirschmann 973647101 MLB 200/1 V Test Lead 2m Red 4mm Banana

MPN
973647101
EAN-13
4250260204397
Order Code
12-9776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

The SKS Hirschmann MLB 200/1 V rt test lead features 4 mm banana jacks on both ends, with a length of 2.00 metres and a red colour. This measuring cable is ideal for electronic testing and measurement applications requiring reliable connections. It is highly suitable for use in laboratories and workshops where precise electrical testing is essential.
Cable Length 2m
Nominal Current 16A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 200/1 V rt
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot