SKS Hirschmann 973647100 MLB 200/1 V Test Lead 4 mm Banana Jack 2 m Black

Image Representative of Range

SKS Hirschmann 973647100 MLB 200/1 V Test Lead 4 mm Banana Jack 2 m Black

MPN
973647100
EAN-13
4250260204380
Order Code
12-9775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

The SKS Hirschmann MLB 200/1 V sw is a black measuring lead featuring 4 mm banana jacks at both ends with a length of 2.00 metres. It is commonly used in electrical testing and measurement applications due to its high reliability and secure connection. Ideal for connecting test equipment, it is a versatile tool for professional and educational settings.
Cable Length 2m
Nominal Current 16A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 200/1 V sw
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot