SKS Hirschmann 973645104 MLB Test Lead 0.50m Green 4mm Jack Insulated

Image Representative of Range

SKS Hirschmann 973645104 MLB Test Lead 0.50m Green 4mm Jack Insulated

MPN
973645104
EAN-13
4250260209927
Order Code
12-9768
Country of Origin
Germany
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £8.61 £8.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The SKS Hirschmann MLB 50/1 V gn is a green test lead featuring banana jacks that measure 4 mm in diameter, with a length of 0.50 m. It is commonly used for electrical testing and measurement applications with devices requiring reliable connectivity. The high-quality construction ensures dependable performance in lab and field environments.
Cable Length 0.5m
Nominal Current 16A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 50/1 V gn
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot