SKS Hirschmann 973645101 MLB Test Lead 0.50m Red 4mm Banana Jack

Image Representative of Range

SKS Hirschmann 973645101 MLB Test Lead 0.50m Red 4mm Banana Jack

MPN
973645101
EAN-13
4250260209866
Order Code
12-9765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The SKS Hirschmann MLB 50/1 V rt is a red test lead featuring 4 mm banana jacks at each end and measures 0.50 metres in length. It is widely used for electrical testing and measurement applications in laboratories and workshops. The high-quality construction ensures reliable connections for precise data collection and analysis.
Cable Length 0.5m
Nominal Current 16A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 50/1 V rt
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot