SKS Hirschmann 973369101 PRUEF 3 test probe 4mm Red cat I 1pc

MPN
973369101
EAN-13
2050005655178
Order Code
07-1255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.89
10+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SKS Hirschmann PRUEF 3 rt is a red test probe with a 4 mm jack connector, suited for CAT I environments. This spring-loaded test probe is ideal for precise contact and reliable testing in various electrical applications. Typically used in laboratories or workshops, it serves well for measuring and testing electrical circuits.
Type Test probe
Colour Red
Voltage Rating 30VAC / 60VDC
Current Rating 32A
Connection 4 mm jack connector
Height 20mm
Jack Diameter 4mm
Max. Length 130mm
Reading Category CAT I
Temperature Range -25 to +70°C
Tip diameter 4mm
Tip length 19mm
Tip material Brass, nickel plated
Width 19mm

Reviews

Be the first to submit a review

Trustpilot