SKS Hirschmann 972425012 PL 2600 SIL S W Test Lead set 1m Red/Black

MPN
972425012
EAN-13
4250260229512
Order Code
07-1253
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £19.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The SKS Hirschmann PL 2600 SIL S W SET is a safety test lead set with 4 mm plugs, measuring 1.00 m in length and available in red and black. Manufactured by SKS Hirschmann, this test lead set is designed for reliable electrical testing. It is typically used in various electrical applications where safety and accurate measurements are required.
Cable Length 1.00m
Nominal Current 16A
Type Safety test lead et
Colour Red, Black
Cable cross section 1mm²
Contact Material Brass nickel plated
Diameter/connectortype 4mm
Jack Diameter 4mm
Material Silicone
Misc Attribute PL 2600 SIL S W SET
Plug Features Scoop-proof
Reading Category CAT II
Temperature Range -15 to +70°C
Type A 4 mm plug
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot