SKS Hirschmann 972405102 Safety terminal 30mm range 4mm Blue CAT II 1000V

MPN
972405102
EAN-13
4250260224609
Order Code
07-1249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.68
10+ £5.27
25+ £4.83
50+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The SKS Hirschmann AK 2 B 2540 I bl is a blue safety terminal 4 mm jack connector designed for CAT II applications up to 1000 V. It provides secure and reliable connections in electrical testing, commonly used with test clips or alligator clamps. This product is ideal for laboratory and field environments where safe and consistent measurements are required.
Type Safety terminal
Size 85mm
Insulation Insulated
Current Rating 32A
Colour Blue
Connection 4 mm jack connector
Diameter/connectortype 4 mm safety system
Height 39mm
Max. clamping range 30mm
Max. resistance 10mΩ
Misc Attribute AK 2 B 2540 I bl
Nominal Voltage 1000V
Temperature Range -30 °C to +90°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot