SKS Hirschmann 972360700 SAB 2630 S1.9 Safety Socket 4mm Black Vertical

Image Representative of Range

SKS Hirschmann 972360700 SAB 2630 S1.9 Safety Socket 4mm Black Vertical

MPN
972360700
EAN-13
4250260221783
Order Code
12-9731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The SKS Hirschmann SAB 2630 S1,9 Au is a black 4 mm safety jack socket designed for vertical mounting. It features a robust construction suitable for laboratory and testing environments. This safety socket is ideal for secure connections in high-precision electronic applications.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Black
Connection Soldering
Contact Material Brass gold plated
Insulation Material PA
Insulation Type Insulated
Misc Attribute SAB 2630 S1,9 Au
Nominal Current 24A
Pin Ø 4mm
Temperature Range -25 - +70°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot