SKS Hirschmann 972327101 PRUEF test probe 4mm socket CAT II 1000V Red

MPN
972327101
EAN-13
4250260224913
Order Code
07-1248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 395 in stock

The SKS Hirschmann PRUEF 2600 C2 rt is a safety test probe featuring a 4 mm jack connector and is rated for CAT II 1000 V applications. This red test probe is designed for secure electrical testing and measurement. Commonly used in circuit testing and troubleshooting, it ensures safe and reliable connectivity in various electrical setups.
Type Safety test probe
Colour Red
Voltage Rating 1000V
Current Rating 1A
Connection 4 mm jack connector
Diameter/connectortype 4 mm safety system
Height 21mm
Jack Diameter 4mm
Length 98mm
Max. Length 98mm
Max. resistance 50mΩ
Shaft Length 35mm
Temperature Range -25 °C to +80°C
Tip diameter 2mm
Tip length 63mm
Tip material Stainless steel
Width 19mm

Reviews

Be the first to submit a review

Trustpilot