SKS Hirschmann 972318100 PRUEF 2610 FT Safety test probe 4mm CAT II 1000V

MPN
972318100
EAN-13
4250260203871
Order Code
07-1243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.23
5+ £7.60
10+ £6.99
20+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

The SKS Hirschmann PRUEF 2610 FT sw is a safety test probe featuring a 4 mm jack connector, suitable for CAT II 1000 V applications. Its robust design ensures reliable performance in electrical testing, making it ideal for use in both professional and laboratory environments. This black, spring-loaded test probe offers secure and accurate contact for various testing needs.
Type Safety test probe
Colour Black
Voltage Rating 1000V
Current Rating 1A
Connection 4 mm jack connector
Height 21mm
Jack Diameter 4mm
Length 100mm
Max. resistance 50mΩ
Reading Category CAT II 1000 V
Shaft Length 60mm
Temperature Range -25 to +80 ºC°C
Tip diameter 0.75mm
Tip length 8mm
Tip material Stainless steel
Width 19mm

Reviews

Be the first to submit a review

Trustpilot