SKS Hirschmann 972317101 PRUEF 2600 Safety test probe CAT III 1000 V Red

MPN
972317101
EAN-13
4250260203864
Order Code
07-1242
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 226 in stock

The SKS Hirschmann PRUEF 2600 RT is a safety test probe featuring a 4 mm jack connector and a CAT III 1000 V rating, available in red. This test probe is ideal for ensuring safe and reliable connections in electrical testing applications. Typical uses include measuring and testing in industrial and laboratory settings where high safety standards are required.
Type Safety test probe
Colour Red
Voltage Rating 1000V
Current Rating 1A
Connection 4 mm jack connector
Height 19mm
Jack Diameter 4mm
Length 94mm
Max. Length 98mm
Max. resistance 50mΩ
Reading Category CAT III 1000 V
Shaft Length 57mm
Temperature Range -25 to +80°C
Tip diameter 2mm
Tip length 4mm
Tip material Stainless steel, nickel-plated
Width 21mm

Reviews

Be the first to submit a review

Trustpilot