SKS Hirschmann 972307100 KLEPS 2700 Clip Terminal 4mm Jack CAT II 1000V

Image Representative of Range

SKS Hirschmann 972307100 KLEPS 2700 Clip Terminal 4mm Jack CAT II 1000V

MPN
972307100
EAN-13
4250260203796
Order Code
12-9713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.50 £12.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The SKS Hirschmann KLEPS 2700 sw is a black clip terminal and 4 mm jack connector rated for CAT II 1000 V applications. It features an alligator clip design, making it suitable for secure and stable connections in electronic testing and measurement. This connector is ideal for laboratory use, educational demonstrations, and electrical maintenance tasks.
Type Clip terminal
Size 162mm
Current Rating 10A
Colour Black
Clamping range diameter 1.5mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 3.5mm
Max. resistance 100mΩ
Misc Attribute KLEPS 2700 sw
Reading Category CAT II 1000 V
Temperature Range -25 °C - +80°C
Tip material Stainless steel, nickel-plated

Reviews

Be the first to submit a review

Trustpilot