SKS Hirschmann 972267100 Shorting jumper Black 4mm pin diameter 1pc

MPN
972267100
EAN-13
4250260229543
Order Code
07-1238
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    KST sw 14/4 KST ws 14/4
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.37
50+ £4.14
250+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 186 in stock

The SKS Hirschmann KST sw 14/4 is a black shorting jumper with a 4 mm pin diameter. It is designed for quickly connecting or shorting electrical circuits in a safe and reliable manner. Common applications include use in testing, troubleshooting, and temporarily bridging connectors in various electronic and electrical devices.
Colour Black
Contact Material Brass nickel plated
Insulation Material PBT
Insulation Type Partially insulated
Misc Attribute KST sw 14/4
Nominal Current 32A
Pin Ø 4mm
Type Shorting jumper
Voltage Rating 30 V/AC
60V DC

Reviews

Be the first to submit a review

Trustpilot