SKS Hirschmann 938441000 MBU 10 built-in 2mm unsprung jack socket

Order Code:

07-1236

Brand: SKS Hirschmann MPN: 938441000 EAN-13: 4250260229895
Qty Unit Price (Ex VAT)
10+ £0.542
400+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
183 in stock, despatched in 4 working days

The SKS Hirschmann MBU 10 is a built-in jack socket designed for secure connections in testing and laboratory environments. This 4 mm jack socket from Hirschmann provides reliable connectivity for various electrical test applications. It is commonly used in safety-focused setups to ensure consistent performance and safety compliance.
Connector Type Socket, built-in
Connection Soldering
Contact Material Brass nickel plated
Insulation Type Not insulated
Jack Diameter 2
Misc Attribute MBU 10
Nominal Current 6A
Nominal current - rounded value 6A
Scoop-proof No
Temperature Range -15°C to +100°C
Thread Type M4
Type Jack socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot