SKS Hirschmann 938420107 MSTF 2mm plug white 0.5mm² max cable

MPN
938420107
EAN-13
4250260230792
Order Code
07-1235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.12
25+ £1.01
50+ £0.977
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

The SKS Hirschmann MSTF 2 ws is a straight blade plug featuring a 2 mm pin diameter, available in white. It is ideal for laboratory and safety applications, providing secure connections. Typical uses include connecting to 2 mm jack sockets in various electronic and electrical settings.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour White
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 0.50mm²
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute MSTF 2 ws
Nominal Current 6A
Pin Ø 2mm
Scoop-proof No
Temperature Range -15 °C - + 70°C
Type Straight blade plug

Reviews

Be the first to submit a review

Trustpilot