SKS Hirschmann 938420100 MSTF 2mm straight blade plug Black

MPN
938420100
EAN-13
4250260230730
Order Code
07-1229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.968
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The SKS Hirschmann MSTF 2 sw is a straight blade plug with a pin diameter of 2 mm, available in black. It is designed for use as a laboratory connector, ensuring safe and reliable connections. Typical applications include various electrical and laboratory environments where secure plug connections are required.
Connector Type Plug, straight
Mounting Direction Straight
Colour Black
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 0.50mm²
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute MSTF 2 sw
Nominal Current 6A
Pin Ø 2mm
Scoop-proof No
Temperature Range -15 °C - + 70°C
Type Straight blade plug

Reviews

Be the first to submit a review

Trustpilot