SKS Hirschmann 935980856 SEB 2620 F63 4mm green Safety socket nickel-plated

MPN
935980856
EAN-13
2050007680291
Order Code
07-1221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.04
100+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The SKS Hirschmann SEB 2620 F6,3 Ni grün is a safety socket designed for secure electrical connections, featuring a 4 mm jack and a green colour for easy identification. Made by SKS Hirschmann, this safety socket is ideal for laboratory settings and precise electrical applications. Its high-quality construction ensures reliable performance in safety-critical environments.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
(Ø) 14.5mm
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Brass nickel plated
Dim (Ø x L) 14.5 mm x 33 mm
Insulation Material PA
Jack Diameter 4mm
Length 33mm
Misc Attribute SEB 2620 F6,3 Ni grün
Nominal Current 32A
Scoop-proof Yes
Temperature Range -40 to 80°C
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot