SKS Hirschmann 935980850 SEB 2610 Safety socket Yellow nickel-plated

MPN
935980850
EAN-13
4250260233588
Order Code
07-1215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.79
100+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The SKS Hirschmann 935980850 is a yellow safety socket used for secure connections in electronic applications. It features a 4 mm jack for reliable connectivity and is designed for laboratory environments. Typically utilised in testing and measurement setups, this connector ensures safe and efficient operations.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
(Ø) 14.5mm
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Brass nickel plated
Dim (Ø x L) 14.5 mm x 33 mm
Insulation Material PA
Jack Diameter 4mm
Length 33mm
Misc Attribute SEB 2610 F4,8 Ni gelb
Nominal Current 32A
Scoop-proof Yes
Temperature Range -40 to 80°C
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot