SKS Hirschmann 935980847 SEB 2610 F48 Black 4mm Safety socket 1pc

MPN
935980847
EAN-13
4250260233489
Order Code
07-1212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.79
100+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 346 in stock

The SKS Hirschmann safety socket SEB 2610 F4,8 Ni schwarz is a black, 4 mm safety jack socket designed for secure electrical connections. It features a nickel-plated finish for enhanced durability and is commonly used in laboratory settings and electronic applications. Its reliable design ensures safe operation in environments requiring secure data and power transmissions.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
(Ø) 14.5mm
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Brass nickel plated
Dim (Ø x L) 14.5 mm x 33 mm
Insulation Material PA
Jack Diameter 4mm
Length 33mm
Misc Attribute SEB 2610 F4,8 Ni schwarz
Nominal Current 32A
Scoop-proof Yes
Temperature Range -40 to 80°C
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot