SKS Hirschmann 935980474 Safety Jack Socket Vertical 4mm Pin Green

Image Representative of Range

SKS Hirschmann 935980474 Safety Jack Socket Vertical 4mm Pin Green

MPN
935980474
EAN-13
4250260221639
Order Code
12-9710
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The SKS Hirschmann CO SAB 2600 G M4 Au, gn safety jack socket is a green, vertical socket with a 4 mm pin diameter. It is often used for laboratory connections and ensures secure electrical connections. This safety jack socket is suitable for applications requiring reliable connection standards and high safety.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Green
Connection Screws
Contact Material Brass gold plated
Insulation Material PA
Insulation Type Insulated
Misc Attribute CO SAB 2600 G M4 Au, gn
Nominal Current 32A
Pin Ø 4mm
Temperature Range -25 - +70°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot