SKS Hirschmann 935980082 4mm Safety SEB 2620 F6.3 Skt 32A CAT III Green-yellow

MPN
972356188
EAN-13
4002044198084
Order Code
51-0893
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Green and yellow SKS Hirschmann SEB 2620 4mm built-in safety socket with 6.3 x 0.8 spade connector for installation into switch panels and equipment chassis with wall thicknesses up to 6mm.
  • Complying with DIN 46 244
  • Gold-plated brass contact
  • Installation hole 12.2mm diameter
  • Tightening torque 50 Ncm
  • Rated current 32A
  • Rated voltage 1000V
  • Manufacturer's part 972 356-188
Connector Type 4mm Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green-yellow
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot