SKS Hirschmann 935 980-196 4mm KUN 30 Gold Plated Socket Green

MPN
931804704
EAN-13
4250260222995
Order Code
50-8290
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 243 in stock

Shatterproof, flexible, insulated green 4mm sockets from SKS Hirschmann's KUN 30 Series.
  • Gold-plated brass socket
  • Cable connection for max. 2.5mm²
  • Solder termination
  • Nominal voltage 30V AC/60V DC
  • Nominal current 16A
  • Contact resistance 10mΩ
  • Manufacturer's part 935 980-196
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Green
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot