SKS Hirschmann 934507104 CO MLN Test Lead 4 mm Jack 1.5 m Green

Image Representative of Range

SKS Hirschmann 934507104 CO MLN Test Lead 4 mm Jack 1.5 m Green

MPN
934507104
EAN-13
4002044216764
Order Code
12-9701
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The SKS Hirschmann CO MLN 150/2,5 test lead features 4 mm banana jacks and is 1.50 metres long, with a green colour for easy identification. Manufactured by SKS Hirschmann, it is ideal for electrical testing and measurement tasks. This product is commonly used in laboratories and workshops for connecting measuring instruments.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 150/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot