SKS Hirschmann 934099103 4mm Safety LAS S WS Lamellae Plug 24A CAT II Yellow

MPN
934099103
EAN-13
4002044186685
Order Code
51-0863
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 567 in stock

Yellow 4mm safety plug from SKS Hirschmann for tower construction with screw connection for leads from 0.5 mm² to 1.5 mm².


  • Outer diameter of lead max. 4.2mm
  • Plug 4mm with caged spring,
  • Simple assembly by "Click-System"
  • Nominal voltage 1000V AC/DC
  • Rated current 24A
  • Manufacturer's part 934 099-103
Connector Type 4mm Plug
Plug / Socket Plug
Mounting Direction Straight
Insulated Yes
Colour Yellow
Current Rating 24A
Mount Cable
Type 4mm plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot