SKS Hirschmann 934090101 CO MLN SIL 25cm 4mm Test Lead Red 1 piece Flexible

Image Representative of Range

SKS Hirschmann 934090101 CO MLN SIL 25cm 4mm Test Lead Red 1 piece Flexible

MPN
934090101
EAN-13
4002044216481
Order Code
12-9640
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The SKS Hirschmann CO MLN SIL 25/1 is a silicon test lead featuring banana jacks at both ends with a diameter of 4 mm and a length of 25.00 cm in red. It is designed for use in electrical testing, capable of handling a nominal current of 16 A and is suitable for temperatures ranging from -60 to +180°C. This durable test lead is ideal for use in electrical measurement applications, ensuring secure and efficient connections.
Cable Length 0.25m
Nominal Current 16A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Material Silicone
Misc Attribute CO MLN SIL 25/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot