SKS Hirschmann 934064102 CO MLN Test Lead 4mm Banana Jack 1.5m Blue

Image Representative of Range

SKS Hirschmann 934064102 CO MLN Test Lead 4mm Banana Jack 1.5m Blue

MPN
934064102
EAN-13
4002044216399
Order Code
12-9540
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The SKS Hirschmann CO MLN 150/1 test lead features 4 mm banana jacks and is 1.50 m in length, with a blue colour. It is commonly used in electrical testing and measurement applications. The durable design ensures reliable connectivity for professional and educational environments.
Cable Length 1.5m
Nominal Current 16A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 150/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot