SKS Hirschmann 934063102 CO MLN Test Lead 1m Blue 4mm Banana Jacks

Image Representative of Range

SKS Hirschmann 934063102 CO MLN Test Lead 1m Blue 4mm Banana Jacks

MPN
934063102
EAN-13
4002044216344
Order Code
12-9522
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The SKS Hirschmann CO MLN 100/2,5 is a test lead featuring 4 mm banana jacks on both ends, measuring 1.00 meter in length and finished in blue. This product is typically used in electrical testing and measurement applications to ensure secure connections. Manufactured by SKS Hirschmann, it is ideal for use with multimeters and other testing equipment.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 100/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot