SKS Hirschmann 934061104 CO MLN Test Lead 4mm Jacks 0.5m Green 1 piece

Image Representative of Range

SKS Hirschmann 934061104 CO MLN Test Lead 4mm Jacks 0.5m Green 1 piece

MPN
934061104
EAN-13
4002044216269
Order Code
12-9506
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The SKS Hirschmann CO MLN 50/2,5 test lead features 4 mm banana jacks and is 0.50 m in length, available in green. Manufactured by SKS Hirschmann, this test lead is designed for precision electrical measurements and testing. It is typically used in laboratory and industrial applications for reliable connections.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 50/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot