SKS Hirschmann 934060103 CO MLN 50/1 Test Lead 4mm Banana Jack 0.50m Yellow

Image Representative of Range

SKS Hirschmann 934060103 CO MLN 50/1 Test Lead 4mm Banana Jack 0.50m Yellow

MPN
934060103
EAN-13
4002044216207
Order Code
12-9501
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The SKS Hirschmann CO MLN 50/1 test lead features dual 4 mm banana jacks with a length of 0.50 m and is available in yellow. It is ideal for electrical testing applications, ensuring secure connections between testing devices and circuits. This test lead is typically used by electricians and engineers for reliable and efficient testing procedures.
Cable Length 0.5m
Nominal Current 16A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 50/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot