SKS Hirschmann 934048104 Safety Test Lead 4mm plug 100cm green 1pc

MPN
934048104
EAN-13
2050007681601
Order Code
07-1202
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £12.51
50+ £12.03
100+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The SKS Hirschmann 934048104 Safety test lead features a 4 mm safety plug on each end and measures 100 cm in length. Finished in a green colour, this test lead is used for secure and reliable electrical testing. It is suitable for laboratory and industrial applications where safety is a priority.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour Green
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Misc Attribute MAL S WG-B 100/2,5 gn
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot