SKS Hirschmann 934048102 MAL S WG-B Safety Test Lead 100cm Blue

MPN
934048102
EAN-13
2050007681588
Order Code
07-1200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.23
10+ £12.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The SKS Hirschmann 934048102 Safety Test Lead features a 4 mm safety plug at both ends and is 100 cm in length, ideal for secure electrical testing. This blue test lead is designed for safe and reliable testing in various electrical and laboratory applications. It ensures high safety standards due to its robust construction and secure connections.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour Blue
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Misc Attribute MAL S WG-B 100/2,5 bl
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot