SKS Hirschmann 934048101 Safety Test Lead 100cm Red 4mm plug/socket

MPN
934048101
EAN-13
2050007681571
Order Code
07-1199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £12.23 £10.73
10+ £12.04 £10.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The SKS Hirschmann MAL S WG-B 100/2,5 rt is a red safety test lead featuring dual 4 mm safety plugs, measuring 100 cm in length. This high-quality test lead is ideal for secure electrical testing applications. Manufactured by SKS Hirschmann, it ensures reliable performance in professional and laboratory environments.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour Red
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Misc Attribute MAL S WG-B 100/2,5 rt
Plug / Socket Socket
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot