SKS Hirschmann 934047103 Test Lead 4mm plug/jack 200cm Yellow

MPN
934047103
EAN-13
2050007681533
Order Code
07-1196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.54
50+ £13.03
100+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The SKS Hirschmann MAL S GG-B 200/2.5 ge safety test lead features a 4 mm safety plug and a 4 mm safety jack, with a length of 200 cm. It is yellow and designed for secure and reliable electrical testing. This test lead is typically used in electronic laboratories and testing environments where safety is a priority.
Cable Length 200cm
Nominal Current 32A
Type Safety test lead
Colour Yellow
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S GG-B 200/2,5 ge
Plug Features Scoop-proof
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety jack
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot