SKS Hirschmann 934045104 Safety Test Lead 4mm plug/jack 50cm green

MPN
934045104
EAN-13
2050007679387
Order Code
07-1187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.91
10+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The SKS Hirschmann MAL S GG-B 50/2,5 gn is a green safety test lead featuring a 4 mm safety plug and safety jack, measuring 50 cm. Manufactured by SKS Hirschmann, this test lead is known for its reliable performance in electrical testing environments. Ideal for use in laboratories and educational settings, it ensures secure and safe connections.
Cable Length 50cm
Nominal Current 32A
Type Safety test lead
Colour Green
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S GG-B 50/2,5 gn
Plug Features Scoop-proof
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety jack
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot