SKS Hirschmann 934043104 MAL S Safety Test Lead 4mm green 200cm

MPN
934043104
EAN-13
2050007679264
Order Code
07-1179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.03
50+ £11.03
100+ £10.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The SKS Hirschmann 934043104 safety test lead features a 200 cm length with a green colour, designed with a 4 mm safety jack and stackable safety plug. Manufactured by SKS Hirschmann, it offers a reliable connection for electrical testing purposes. Ideal for laboratory and industrial applications, this test lead ensures safe and efficient equipment testing and measurements.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour Green
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 200/2,5 gn
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)

Reviews

Be the first to submit a review

Trustpilot