SKS Hirschmann 934042106 MAL S WS-B Test Lead 4mm jacks plugs 100cm grey

MPN
934042106
EAN-13
2050007679189
Order Code
07-1172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.36
50+ £8.99
100+ £8.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The SKS Hirschmann MAL S WS-B 100/2,5 gr is a grey safety test lead measuring 100 cm in length. It features a 4 mm safety jack and a stackable 4 mm safety plug, making it suitable for secure and reliable connections. This test lead is typically used in electrical testing and measurement applications.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour Grey
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 100/2,5 gr
Plug / Socket Plug, stackable
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot