SKS Hirschmann 934042103 Safety Test Lead 4mm plug/jack 100cm Yellow

MPN
934042103
EAN-13
2050007679158
Order Code
07-1170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £15.00
50+ £14.41
100+ £13.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The SKS Hirschmann MAL S WS-B 100/2,5 safety test lead is a 100 cm yellow cable featuring a 4 mm safety jack and a stackable 4 mm safety plug. It is designed for secure and reliable electrical connections in testing and measurement environments. Typical applications include laboratory testing, educational purposes, and electronic maintenance tasks.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour Yellow
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 100/2,5 ge
Plug / Socket Plug, stackable
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot