SKS Hirschmann 934042101 Safety Test Lead 4mm plug/jack 100cm Red

MPN
934042101
EAN-13
2050007679134
Order Code
07-1168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £10.65
10+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The SKS Hirschmann MAL S WS-B 100/2,5 test lead features a 4 mm safety jack and a stackable 4 mm safety plug, with a length of 100 cm in red. It is designed for secure and efficient electrical testing applications. Commonly used in laboratories and workshops, this safety test lead ensures reliable connectivity and enhanced safety.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour Red
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 100/2,5 rt
Plug / Socket Plug, stackable
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot