SKS Hirschmann 934041102 Safety Test Lead 4mm jack plug 50cm Blue

MPN
934041102
EAN-13
2050007679080
Order Code
07-1163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.08
10+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The SKS Hirschmann safety test lead features a 4 mm safety jack and a stackable 4 mm safety plug, measuring 50 cm in length and available in blue. It is designed for safe and reliable electrical testing in various laboratory or industrial environments. The test lead is ideal for connecting measurement devices securely during diagnostics and testing procedures.
Cable Length 50cm
Nominal Current 32A
Type Safety test lead
Colour Blue
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 50/2,5 bl
Plug / Socket Plug, stackable
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot