SKS Hirschmann 934 100-703 4mm LAS N WAS Au Lamellae Plug Gold Plated 24A Yellow

MPN
934100703
EAN-13
4250260220250
Order Code
50-8294
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.79 £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Stackable yellow 4mm plugs from SKS Hirschmann with screw connection for wires from 0.5mm² to 1.5mm².
  • External wire diameter max 4.2mm
  • Plug pin with multistrip springs, not touch protected
  • Nominal current 24A
  • Nominal voltage 60V
  • Manufacturer's part 934 100-703
Connector Type 4mm Plug
Plug / Socket Plug, stackable
Mounting Direction Straight
Colour Yellow
Type Straight blade plug

Reviews

Be the first to submit a review

Trustpilot