SKS Hirschmann 934 100-700 4mm LAS N WAS Au Lamellae Plug Gold Plated 24A Black

Image Representative of Range

SKS Hirschmann 934 100-700 4mm LAS N WAS Au Lamellae Plug Gold Plated 24A Black

MPN
934100700
EAN-13
4250260220199
Order Code
50-8291
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.91
10+ £5.47
50+ £4.54
100+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

Stackable black 4mm plugs from SKS Hirschmann with screw connection for wires from 0.5mm² to 1.5mm².


  • External wire diameter max 4.2mm
  • Plug pin with multistrip springs, not touch protected
  • Nominal current 24A
  • Nominal voltage 60V
  • Manufacturer's part 934 100-700
Connector Type 4mm Plug
Plug / Socket Plug
Mounting Direction Straight
Colour Black
Current Rating 24A
Mount Cable
Type 4mm plug
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot