SKS Hirschmann 934 097-103 4mm Safety LAS S G Lamella Plug 1000V 24A Yellow

MPN
934097103
EAN-13
4250260208531
Order Code
51-0968
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Contact-protected straight 4mm yellow lamella plugs from SKS Hirschmann's LAS S G series, with screw connection for cables from 0.5mm² to 1.5mm² with an outer cable diameter of maximum 4.2mm.
  • 4mm plug with caged spring
  • Simple assembly by "Click-System"
  • Rated voltage 1000V
  • Rated current 24A
  • Manufacturer's part 934 097-103
Connector Type 4mm Plug
Mounting Direction Straight
Insulated Yes
Colour Yellow
Type Straight blade safety plug

Reviews

Be the first to submit a review

Trustpilot