SKS Hirschmann 932792001 PMS Safety Terminal Set 4mm/2mm CAT III 1000V

Image Representative of Range

SKS Hirschmann 932792001 PMS Safety Terminal Set 4mm/2mm CAT III 1000V

MPN
932792001
EAN-13
4250260222704
Order Code
12-9474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £141.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The SKS Hirschmann PMS SKS Electrical installation safety terminal set features 4 mm and 2 mm jack connectors, rated CAT III 1000 V. Available in black, red, yellow, and green, it is commonly used in electrical testing and installation tasks. The set includes alligator clamps for secure connections in various diagnostic and measurement applications.
Type Safety terminal set
Insulation Insulated
Current Rating 32A
Colour Black, Red, Yellow, Green
Misc Attribute PMS SKS Elektroinstallation
Nominal Voltage 1000V
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot