SKS Hirschmann 932146103 AK 2 S Yellow connector high-strength clip

MPN
932146103
EAN-13
2050007681632
Order Code
07-1153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.25
10+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The SKS Hirschmann AK 2 S gelb is a yellow crocodile clip designed for secure electrical connections. It features a reliable screw terminal and sturdy construction for test and measurement applications. The clamp is ideal for use in electrical and electronics testing environments.
Type Terminal
Size 80.5mm
Insulation Insulated
Current Rating 25A
Colour Yellow
Clamping range diameter mm 1.5mm²
Max. clamping range 9.5mm
Misc Attribute AK 2 S gelb
Tip material Nickel-plated brass

Reviews

Be the first to submit a review

Trustpilot